3805015

Altech
845-3805015
3805015

Mfr.:

Description:
Conduit Fittings & Accessories M32 Conduit Gland, NW29

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.520 Rp149.520
Rp126.220 Rp1.262.200
Rp120.350 Rp2.407.000
Rp116.864 Rp7.011.840
Rp113.195 Rp11.319.500
Rp109.526 Rp28.476.760
Rp108.241 Rp108.241.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Conduit Glands
M32
41 mm
Polyamide (PA)
Gray
Brand: Altech
IP Rating: IP65, IP68
Mounting Hole Size: 34 mm
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Tradename: Polyflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917400000
USHTS:
3926909989
ECCN:
EAR99