38690

Altech
845-38690
38690

Mfr.:

Description:
Power Distribution Blocks Solar PDB 400/800A, 1500VDC

Lifecycle:
New At Mouser

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.799.743 Rp1.799.743
Rp1.754.978 Rp17.549.780
Rp1.709.113 Rp42.727.825
Rp1.689.483 Rp84.474.150
Rp1.680.310 Rp168.031.000
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Power Distribution Block
800 A
1.5 kVAC/DC
DIN Rail
Gray
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.