39.1206
845-39.1206
39.1206
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 6 Pole, Push-In, 3.50mm
Pluggable Terminal Blocks PCB Terminal Plug 6 Pole, Push-In, 3.50mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp121.451 | Rp121.451 | |
| Rp99.619 | Rp996.190 | |
| Rp94.665 | Rp2.366.625 | |
| Rp67.697 | Rp3.384.850 | |
| Rp66.779 | Rp33.389.500 | |
| Rp64.761 | Rp64.761.000 | |
| Rp64.211 | Rp160.527.500 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
