39.1212
845-39.1212
39.1212
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 12 Pole, Push-In, 3.50mm
Pluggable Terminal Blocks PCB Terminal Plug 12 Pole, Push-In, 3.50mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp182.910 | Rp182.910 | |
| Rp161.445 | Rp1.614.450 | |
| Rp144.383 | Rp3.609.575 | |
| Rp123.469 | Rp6.173.450 | |
| Rp123.285 | Rp30.821.250 | |
| Rp120.166 | Rp60.083.000 | |
| Rp117.781 | Rp117.781.000 | |
| 2.500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
