39.1419
845-39.1419
39.1419
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 19 Pole, Push-In, 3.50mm
Pluggable Terminal Blocks PCB Terminal Plug 19 Pole, Push-In, 3.50mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp304.911 | Rp304.911 | |
| Rp188.780 | Rp1.887.800 | |
| Rp185.295 | Rp48.176.700 | |
| Rp180.892 | Rp90.446.000 | |
| Rp179.057 | Rp179.057.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
