39.2120
845-39.2120
39.2120
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 20 Pole, Push-In, 3.81mm
Pluggable Terminal Blocks PCB Terminal Plug 20 Pole, Push-In, 3.81mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp301.058 | Rp301.058 | |
| Rp186.395 | Rp1.863.950 | |
| Rp184.010 | Rp47.842.600 | |
| Rp179.240 | Rp89.620.000 | |
| Rp177.589 | Rp177.589.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
