39.2211

Altech
845-39.2211
39.2211

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 11 Pole, Push-In, 3.81mm
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
Rp208.411 Rp208.411
Rp147.685 Rp1.476.850
Rp130.624 Rp3.265.600
Rp120.350 Rp6.017.500
Rp111.911 Rp11.191.100
Rp103.471 Rp25.867.750
Rp98.518 Rp49.259.000
Rp94.665 Rp94.665.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
11 Position
3.81 mm
Push-In
Screw
Free Hanging
10 A
160 V, 300 V
26 AWG
16 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Housing Material: Polyamide (PA)
Length: 51.91 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 21.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99