39.2304
845-39.2304
39.2304
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 3.81mm
Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 3.81mm
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.300 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.441 | Rp59.441 | |
| Rp51.736 | Rp517.360 | |
| Rp49.534 | Rp1.238.350 | |
| Rp37.609 | Rp1.880.450 | |
| Rp37.426 | Rp18.713.000 | |
| Rp36.142 | Rp36.142.000 | |
| Rp35.958 | Rp89.895.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
