39.2307
845-39.2307
39.2307
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 7 Pole, Push-In, 3.81mm
Pluggable Terminal Blocks PCB Terminal Plug 7 Pole, Push-In, 3.81mm
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.200 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp116.497 | Rp116.497 | |
| Rp95.583 | Rp955.830 | |
| Rp90.813 | Rp2.270.325 | |
| Rp65.128 | Rp3.256.400 | |
| Rp64.945 | Rp16.236.250 | |
| Rp64.028 | Rp32.014.000 | |
| Rp62.009 | Rp62.009.000 | |
| Rp61.643 | Rp154.107.500 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
