39.2312
845-39.2312
39.2312
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 12 Pole, Push-In, 3.81mm
Pluggable Terminal Blocks PCB Terminal Plug 12 Pole, Push-In, 3.81mm
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.200 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.374 | Rp204.374 | |
| Rp144.933 | Rp1.449.330 | |
| Rp128.239 | Rp3.205.975 | |
| Rp118.148 | Rp5.907.400 | |
| Rp109.893 | Rp10.989.300 | |
| Rp101.453 | Rp25.363.250 | |
| Rp96.683 | Rp48.341.500 | |
| Rp92.831 | Rp92.831.000 |
Datasheet
- USHTS:
- 8536694040
- TARIC:
- 8536699099
- ECCN:
- EAR99
Indonesia
