39.2404
845-39.2404
39.2404
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 3.81mm
Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 3.81mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.079 | Rp90.079 | |
| Rp73.567 | Rp735.670 | |
| Rp68.798 | Rp1.719.950 | |
| Rp49.351 | Rp2.467.550 | |
| Rp48.800 | Rp24.400.000 | |
| Rp47.149 | Rp47.149.000 | |
| Rp46.966 | Rp117.415.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
