39.3104

Altech
845-39.3104
39.3104

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.078,86 Rp90.078,86
Rp73.567,46 Rp735.674,60
Rp68.797,50 Rp1.719.937,50
Rp49.167,28 Rp2.458.364,00
Rp48.800,36 Rp24.400.180,00
Rp47.149,22 Rp47.149.220,00
Rp46.782,30 Rp116.955.750,00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
4 Position
5 mm
Push-In
Spring Clamp
Free Hanging
10 A, 12 A
250 V, 300 V
26 AWG
12 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 20 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 25.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.