39.3124/GN

Altech
845-39.3124/GN
39.3124/GN

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 24 Pole, Push-In, 5.00mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp394.805,92 Rp394.805,92
Rp293.536,00 Rp2.935.360,00
Rp286.931,44 Rp74.602.174,40
Rp280.143,42 Rp140.071.710,00
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Terminal Blocks
24 Position
5 mm
Push-In
Through Hole
Panel Mount
10 A
300 V
Gray
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Length: 120 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.