39.3203
845-39.3203
39.3203
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 3 Pole, Push-In, 5.00mm
Pluggable Terminal Blocks PCB Terminal Plug 3 Pole, Push-In, 5.00mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp77.237 | Rp77.237 | |
| Rp55.038 | Rp550.380 | |
| Rp48.067 | Rp961.340 | |
| Rp43.663 | Rp2.183.150 | |
| Rp36.509 | Rp3.650.900 | |
| Rp36.325 | Rp18.162.500 | |
| Rp35.041 | Rp35.041.000 | |
| Rp34.857 | Rp69.714.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- TARIC:
- 8536699099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
