39.3205
845-39.3205
39.3205
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 5.00mm
Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 5.00mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp109.342 | Rp109.342 | |
| Rp89.712 | Rp897.120 | |
| Rp85.309 | Rp2.132.725 | |
| Rp61.092 | Rp3.054.600 | |
| Rp60.725 | Rp30.362.500 | |
| Rp58.524 | Rp58.524.000 | |
| Rp58.157 | Rp145.392.500 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- TARIC:
- 8536699099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
