39.4218
845-39.4218
39.4218
Mfr.:
Description:
Pluggable Terminal Blocks PCB Terminal Plug 18 Pole, Push-In, 5.08mm
Pluggable Terminal Blocks PCB Terminal Plug 18 Pole, Push-In, 5.08mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp312.983 | Rp312.983 | |
| Rp232.811 | Rp2.328.110 | |
| Rp227.674 | Rp59.195.240 | |
| Rp222.354 | Rp111.177.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
