3B15UM
Images are for reference only
See Product Specifications
See Product Specifications
845-3B15UM
3B15UM
Mfr.:
Description:
Circuit Breakers 15A CRT BRKR BCHAR 277VAC UL508
Circuit Breakers 15A CRT BRKR BCHAR 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.6 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.803.779 | Rp1.803.779 | |
| Rp1.508.959 | Rp7.544.795 | |
| Rp1.429.704 | Rp14.297.040 | |
| Rp1.191.389 | Rp59.569.450 | |
| Rp1.111.951 | Rp111.195.100 |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
