3PSF320

Altech
845-3PSF320
3PSF320

Mfr.:

Description:
Pushbutton Switches Push Button, Economy 22mm, Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp228.775 Rp228.775
Rp225.656 Rp22.565.600
Rp217.950 Rp54.487.500
Rp212.630 Rp106.315.000
Rp210.612 Rp210.612.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Standard Switches
Pushbutton
Non-Illuminated
Panel Mount
Round
15 A
125 VDC
120 VAC
IP65
Screw
Silver
Brand: Altech
Color: Green
Diameter: 28.7 mm
Length: 51 mm
Life: 1000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Flush
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.