4266 018

Altech
845-4266018
4266 018

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG16-PEBN-ST11, PG16,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.128.462,46 Rp1.128.462,46
Rp911.796,20 Rp9.117.962,00
Rp907.760,08 Rp22.694.002,00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Cable Glands
Cable Gland
Brass, Nickel Plated
PG16
Brand: Altech
Length: 43 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Thread Size: PG16
Unit Weight: 97,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.