50C14X51SC

Altech
845-50C14X51SC
50C14X51SC

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.142.039 Rp1.142.039
Rp1.011.232 Rp5.056.160
Rp666.510 Rp6.665.100

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
C
Specialty Fuses
500 VAC
Fast-Acting Fuses
Bolt Down
14 mm x 51 mm
Without Indicator
Brand: Altech
Class: Class aM Fuses
Diameter: 14 mm
Length: 51 mm
Product Type: Semiconductor Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Semiconductor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.