51.610G

Altech
845-51610G
51.610G

Mfr.:

Description:
Foot Switches Ftsw.FM1SU2RL1,gy.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.328.434 Rp1.328.434
Rp1.242.208 Rp12.422.080
Rp1.187.170 Rp29.679.250
Rp1.147.909 Rp57.395.450
Rp1.112.501 Rp111.250.100
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Foot Switches
Solder Terminal
DPDT
5 A
Brand: Altech
Product Type: Foot Switches
Series: FM1
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM Medical Foot Switches

Altech FM Medical Foot Switches are ideal for medical applications along with light- and medium-duty automation and control applications. These switches offer IP68 protection and IEC 601-1 certification. Contact type features include momentary, maintained, or two-stage momentary contacts. Altech FM Medical Foot Switches are typically used when hands-free operation is required or when the hands are needed to perform a separate task while the machine or device must be started, stopped, or otherwise manipulated.