5308 509

Altech
845-5308509
5308 509

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG9 Cord Grip 2.5-8mmCab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp17.484 Rp174.840
Rp17.465 Rp873.250
Rp16.438 Rp41.095.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Cable Gland
Black
Polyamide (PA)
PG9
8.5 mm
Brand: Altech
Length: 35 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 7,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8544490090
USHTS:
3926909989
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.