5502.2

Altech
845-55022
5502.2

Mfr.:

Description:
Terminal Block Interface Modules Interface Relay Module, 8Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.105.813 Rp8.105.813
Rp7.809.158 Rp78.091.580
Rp7.657.070 Rp191.426.750
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Relay Modules
12 A
Brand: Altech
Length: 125 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.