56.OW69.2400C

Altech
845-56.OW69.2400C
56.OW69.2400C

Mfr.:

Description:
Safety Relays 24V 2CO IP67 AgSnO+0.2umAu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
242 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp632.203 Rp632.203
Rp538.088 Rp5.380.880
Rp388.018 Rp11.640.540

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
RoHS:  
2 Form C (DPDT-NO, NC)
Solder Pin
IP67
Brand: Altech
Product Type: Safety Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 13 mm
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.