5704.2

Altech
845-57042
5704.2

Mfr.:

Description:
Terminal Block Interface Modules Interface Module, DM14-A-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.354.118 Rp1.354.118
Rp1.353.935 Rp13.539.350
Rp1.299.998 Rp32.499.950
Rp1.275.597 Rp63.779.850
Rp1.252.848 Rp125.284.800
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Diode Modules
14 Position
1 A
250 VAC
22 AWG
12 AWG
DIN Rail (32, 35)
Gray
DM
Brand: Altech
Connection Method: Screw
Height: 61 mm
Length: 50 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Modules
Width: 87 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.