5705.2

Altech
845-57052
5705.2

Mfr.:

Description:
Terminal Block Interface Modules Interface Module, DM22-A-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.691.501 Rp1.691.501
Rp1.616.099 Rp16.160.990
Rp1.569.317 Rp39.232.925
Rp1.549.503 Rp77.475.150
Rp1.540.147 Rp154.014.700
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Diode Modules
1 A
250 VAC
22 AWG
12 AWG
DM
Brand: Altech
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.