600.8804.027
Images are for reference only
See Product Specifications
See Product Specifications
845-6008804027
600.8804.027
Mfr.:
Description:
Limit Switches 10A 250V 2NC Slow Action C2-A2ZST
Limit Switches 10A 250V 2NC Slow Action C2-A2ZST
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.138.736 | Rp1.138.736 | |
| Rp1.006.645 | Rp5.033.225 | |
| Rp990.684 | Rp9.906.840 | |
| Rp818.965 | Rp20.474.125 | |
| Rp815.113 | Rp81.511.300 | |
| Rp800.803 | Rp200.200.750 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509060
- USHTS:
- 8536509055
- TARIC:
- 8536508099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
