7019E10

Altech
845-7019E10
7019E10

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 30mm, 3PB, NPT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp948.121 Rp948.121
Rp834.193 Rp8.341.930
Rp786.860 Rp19.671.500
Rp748.884 Rp37.444.200
Rp710.908 Rp71.090.800
Rp639.908 Rp159.977.000
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x, 12
Brand: Altech
Cover Colour: Yellow
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.