710-734

Altech
845-710-734
710-734

Mfr.:

Description:
Wall Mounted Panel Enclosures GEOS-S 3040-22-o cabinet

Lifecycle:
New At Mouser

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.612.082 Rp6.612.082
Rp6.611.898 Rp66.118.980
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wall Mounted Panel Enclosures
Cabinet
400 mm
300 mm
Brand: Altech
Depth: 226 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908530
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.