746-902

Altech
845-746902
746-902

Mfr.:

Description:
Junction Boxes AKL2-th, 300x300x210mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.759.789 Rp2.759.789
Rp2.759.605 Rp68.990.125
Rp2.665.490 Rp133.274.500
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
High Cover
Polystyrene (PS)
Clear
300 mm
300 mm
210 mm
IP65
AKL
Brand: Altech
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.