8113306

Altech
845-8113306
8113306

Mfr.:

Description:
Washers PG21/NPT3/4 Sealing Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.605 Rp6.605
Rp6.421 Rp321.050
Rp5.137 Rp513.700
Rp5.082 Rp25.410.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
Sealing Ring
Neoprene
26.6 mm
34 mm
1.5 mm
Black
Brand: Altech
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 1,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
4016935010
JPHTS:
401693000
KRHTS:
4016930000
TARIC:
4016930090
MXHTS:
4016930499
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.