8113495

Altech
845-8113495
8113495

Mfr.:

Description:
Washers M40 Flat Packing,Neoprene

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp11.136 Rp111.360
Rp9.888 Rp494.400
Rp8.476 Rp847.600
Rp8.384 Rp41.920.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
Flat Packing
Neoprene
38 mm
48 mm
1.5 mm
Black
Brand: Altech
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016935010
TARIC:
4016930090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.