930126100

Altech
845-930126100
930126100

Mfr.:

Description:
Test Clips Alligator Clip AK 10 BLACK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.085 Rp50.085

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Clips
Alligator Clips
Clip
Black
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Current Rating: 6 A
Insulation: Insulated
Length - mm: 53 mm
Product Type: Test Clips
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.