AFF-3020B-120VAC
Images are for reference only
See Product Specifications
See Product Specifications
845-AFF-3020B-120VAC
AFF-3020B-120VAC
Mfr.:
Description:
AC Fans Filter Fan 115VAC 76CFM, Black
AC Fans Filter Fan 115VAC 76CFM, Black
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.594.510 | Rp7.594.510 | |
| Rp7.236.763 | Rp72.367.630 | |
| Rp7.070.915 | Rp176.772.875 |
Datasheet
Compliance Codes
- CAHTS:
- 8414590099
- USHTS:
- 8414596595
- TARIC:
- 8414592590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
