AK2-2PO

Altech
845-AK22PO
AK2-2PO

Mfr.:

Description:
Keylock Switches Key Oper, 30 mm, Non Ill.,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp564.873 Rp564.873
Rp464.337 Rp4.643.370
Rp452.045 Rp11.301.125
Rp436.635 Rp21.831.750
Rp424.526 Rp42.452.600
Rp412.418 Rp103.104.500
Rp410.950 Rp205.475.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Keylock Switches
Non-Illuminated
Brand: Altech
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.