ALF1-024

Altech
845-ALF1-024
ALF1-024

Mfr.:

Description:
Switch Actuators Push Button Oper. 30 mm,Ill.,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp282.345 Rp282.345
Rp264.916 Rp2.649.160
Rp245.653 Rp6.141.325
Rp233.728 Rp11.686.400
Rp224.188 Rp22.418.800
Rp212.630 Rp53.157.500
Rp203.274 Rp101.637.000
Rp201.623 Rp201.623.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
White
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8538908180
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.