ALF5LB-024
Images are for reference only
See Product Specifications
See Product Specifications
845-ALF5LB-024
ALF5LB-024
Mfr.:
Description:
Switch Actuators 30mm Illum Flush AMB 24VAC/DC Momentary
Switch Actuators 30mm Illum Flush AMB 24VAC/DC Momentary
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp530.750 | Rp530.750 | |
| Rp530.566 | Rp5.305.660 | |
| Rp509.652 | Rp12.741.300 | |
| Rp492.223 | Rp24.611.150 | |
| Rp478.647 | Rp47.864.700 | |
| Rp465.071 | Rp116.267.750 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8538908180
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
