AMLKB4

Altech
845-AMLKB4
AMLKB4

Mfr.:

Description:
Keylock Switches 30mm NonIllum Mushrm RED with Key Maintd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
31 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp490.756 Rp490.756
Rp484.151 Rp4.841.510
Rp471.309 Rp11.782.725
Rp455.164 Rp22.758.200
Rp442.689 Rp44.268.900
Rp430.030 Rp107.507.500
Rp428.379 Rp214.189.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
Brand: Altech
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.