APL-ECW0.5

Altech
845-APL-ECW0.5
APL-ECW0.5

Mfr.:

Description:
Lighting Cables APL Panellight Extension Cable, 0.5m, white

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp714.577 Rp714.577
Rp684.122 Rp6.841.220
Rp663.942 Rp16.598.550
Rp645.779 Rp32.288.950
Rp635.139 Rp63.513.900
Rp604.684 Rp151.171.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Lighting Cables
500 mm
Extension Cable
White
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99