CDL4U(E)MOV

Altech
845-CDL4UEMOV
CDL4U(E)MOV

Mfr.:

Description:
DIN Rail Terminal Blocks DblLvl TB 25A 600V22-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.309 Rp85.309
Rp68.064 Rp680.640
Rp49.534 Rp2.476.700
Rp44.948 Rp4.494.800
Rp42.196 Rp10.549.000
Rp40.728 Rp20.364.000
Rp39.077 Rp39.077.000
Rp38.894 Rp97.235.000
Rp38.527 Rp192.635.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Surge Suppressor Terminal Block
4 Position
25 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (32, 35)
22 AWG
10 AWG
55.5 mm
12 mm
63.1 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.