CIMRE1SS4/24/OM/WR

Altech
845-CIMRE1SS424OMWR
CIMRE1SS4/24/OM/WR

Mfr.:

Description:
Industrial Relays Relay Module, Din rail socket without relays, 24V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp694.029 Rp694.029
Rp690.727 Rp17.268.175
Rp664.309 Rp33.215.450
Rp645.596 Rp64.559.600
Rp625.048 Rp156.262.000
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Relay Modules
Pluggable Module
Screw
SPDT
12 A
Screw
Non-Latching
24 VDC
1.44 kOhms
16.7 mA
300 VDC, 440 VAC
Silver
IP20
84.7 mm
77 mm
56.5 mm
Brand: Altech
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.