CMB4/14

Altech
845-CMB4/14
CMB4/14

Mfr.:

Description:
DIN Rail Terminal Blocks F/T Term PM 14 pl Spring clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp281.428 Rp281.428
Rp247.488 Rp2.474.880
Rp233.545 Rp4.670.900
Rp222.170 Rp13.330.200
Rp210.979 Rp21.097.900
Rp189.881 Rp49.369.060
Rp182.910 Rp91.455.000
Rp175.755 Rp175.755.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Wire to Wire
14 Position
25 A
600 V
Screw
Green / Yellow
Panel Mount
22 AWG
10 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.