CMDB6/2/W

Altech
845-CMDB62W
CMDB6/2/W

Mfr.:

Description:
Power Distribution Blocks DIN Distribution Block, Screw, 4 I/ O

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.693 Rp158.693
Rp105.306 Rp1.053.060
Rp105.123 Rp5.256.150
Rp102.187 Rp10.218.700
Rp96.133 Rp19.226.600
Rp92.647 Rp46.323.500
Rp89.712 Rp89.712.000
Rp88.978 Rp177.956.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Distribution Block
4 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
DIN Rail
22 AWG
8 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.