CMT4/R

Altech
845-CMT4/R
CMT4/R

Mfr.:

Description:
DIN Rail Terminal Blocks Mini Feed-through term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Mini Feed Through Terminal Block
2 Position
35 A
300 V
Screw
Red
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail (15)
22 AWG
10 AWG
27 mm
6 mm
29 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 10 AWG
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
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.289 Rp32.289
Rp23.483 Rp234.830
Rp20.914 Rp418.280
Rp13.007 Rp650.350
Rp12.989 Rp1.298.900
Rp11.705 Rp11.705.000
Rp11.430 Rp22.860.000