CP2.5/3/BL

Altech
845-CP2.5/3/BL
CP2.5/3/BL

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.497 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.315 Rp45.315
Rp34.124 Rp341.240
Rp31.739 Rp634.780
Rp28.436 Rp1.421.800
Rp23.483 Rp2.348.300
Rp22.933 Rp4.586.600
Rp21.832 Rp10.916.000
Rp20.914 Rp20.914.000
Rp19.630 Rp39.260.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Multiple Connection Terminal Block
3 Position
20 A, 24 A
600 V, 1 kV
Push-In
Black
Polyamide (PA)
DIN Rail
24 AWG
12 AWG
62.5 mm
5 mm
CP
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.