CP4/3/DB

Altech
845-CP4/3/DB
CP4/3/DB

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn
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
Rp87.144 Rp87.144
Rp66.413 Rp664.130
Rp62.193 Rp1.554.825
Rp50.085 Rp2.504.250
Rp49.901 Rp4.990.100
Rp47.883 Rp11.970.750
Rp45.498 Rp22.749.000
Rp43.113 Rp43.113.000
Rp41.829 Rp104.572.500

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
3 Position
30 A, 32 A
600 V, 1 kV
Push-In
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
70.5 mm
6 mm
CP
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
8536904000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.