CY10

Altech
845-CY10
CY10

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.069 Rp28.069
Rp27.886 Rp13.943.000
Rp26.969 Rp26.969.000
Rp24.584 Rp61.460.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
65 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
6 AWG
50 mm
10 mm
56.5 mm
Bulk
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY Screw Clamp Terminal Blocks

Altech CY Screw Clamp Terminal Blocks offer a variety of design options and meet global standards. The components feature snap-on feed-through terminal blocks that easily snap onto a DIN rail. The series provides a universal push-in jumper system with jumper channels for any jumper combination. Altech CY terminal blocks are ideal for use in machines, control and automation, and power distribution applications.