FA48UM

Altech
845-FA48UM
FA48UM

Mfr.:

Description:
Circuit Breaker Accessories Shunt Trip
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
Rp1.563.446 Rp1.563.446
Rp1.296.879 Rp6.484.395
Rp1.219.459 Rp12.194.590
Rp1.016.368 Rp50.818.400
Rp948.488 Rp94.848.800

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
Shunt Trips
Brand: Altech
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
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
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.