HE1HWPR/03
845-HE1HWPR03
HE1HWPR/03
Mfr.:
Description:
Barrier Terminal Blocks Eurostrip, 3 pole, 8mm spacing
Barrier Terminal Blocks Eurostrip, 3 pole, 8mm spacing
Datasheet:
In Stock: 40
-
Stock:
-
40 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.728 | Rp40.728 | |
| Rp29.170 | Rp291.700 | |
| Rp25.501 | Rp510.020 | |
| Rp23.116 | Rp1.155.800 | |
| Rp22.015 | Rp2.201.500 | |
| Rp18.346 | Rp3.669.200 | |
| Rp17.979 | Rp17.979.000 | |
| Rp17.814 | Rp35.628.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536909000
- CAHTS:
- 8536900020
- USHTS:
- 8536694030
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- BRHTS:
- 85369090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Sweden
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
