HE1HWPR/08
Images are for reference only
See Product Specifications
See Product Specifications
845-HE1HWPR08
HE1HWPR/08
Mfr.:
Description:
Barrier Terminal Blocks Eurostrip, 8 pole, 8mm spacing
Barrier Terminal Blocks Eurostrip, 8 pole, 8mm spacing
Datasheet:
In Stock: 15
-
Stock:
-
15 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.417 | Rp97.417 | |
| Rp77.971 | Rp779.710 | |
| Rp67.513 | Rp1.687.825 | |
| Rp48.250 | Rp2.412.500 | |
| Rp48.067 | Rp24.033.500 | |
| Rp46.048 | Rp46.048.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536909000
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Sweden
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
